
W2A41A101JAT2A | |
|---|---|
DigiKey Part Number | 478-W2A41A101JAT2ATR-ND - Tape & Reel (TR) 478-W2A41A101JAT2ACT-ND - Cut Tape (CT) 478-W2A41A101JAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W2A41A101JAT2A |
Description | CAP ARRAY 100PF 100V NP0 0508 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100pF Isolated Capacitor 4 Array 100 V C0G, NP0 0508 (1220 Metric) |
Datasheet | Datasheet |
Category | Number of Capacitors 4 |
Manufacturer KYOCERA AVX | Circuit Type Isolated |
Series | Temperature Coefficient C0G, NP0 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0508 (1220 Metric) |
Capacitance 100pF | Supplier Device Package 0508 (1220 Metric) |
Tolerance ±5% | Size / Dimension 0.051" L x 0.083" W (1.30mm x 2.10mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.037" (0.95mm) |
Dielectric Material Ceramic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.16212 | Fr.648.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.50000 | Fr.0.50 |
| 10 | Fr.0.30700 | Fr.3.07 |
| 50 | Fr.0.23240 | Fr.11.62 |
| 100 | Fr.0.20970 | Fr.20.97 |
| 500 | Fr.0.17128 | Fr.85.64 |
| 1,000 | Fr.0.15940 | Fr.159.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.50000 | Fr.0.50 |
| 10 | Fr.0.33700 | Fr.3.37 |
| 50 | Fr.0.26820 | Fr.13.41 |
| 100 | Fr.0.22150 | Fr.22.15 |
| 500 | Fr.0.17310 | Fr.86.55 |
| 1,000 | Fr.0.14713 | Fr.147.13 |
| Unit Price without VAT: | Fr.0.50000 |
|---|---|
| Unit Price with VAT: | Fr.0.54050 |

