Capacitor Array
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W3A41C103KAT2A

DigiKey Part Number
478-11166-2-ND - Tape & Reel (TR)
478-11166-1-ND - Cut Tape (CT)
478-11166-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
W3A41C103KAT2A
Description
CAP ARRAY 10000PF 100V X7R 0612
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10000pF Isolated Capacitor 4 Array 100 V X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
10000pF
Tolerance
±10%
Voltage - Rated
100 V
Dielectric Material
Ceramic
Number of Capacitors
4
Circuit Type
Isolated
Temperature Coefficient
X7R
Ratings
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Supplier Device Package
0612 (1632 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.053" (1.35mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,764
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.38000Fr.0.38
10Fr.0.23300Fr.2.33
50Fr.0.17380Fr.8.69
100Fr.0.15570Fr.15.57
500Fr.0.12520Fr.62.60
1,000Fr.0.11580Fr.115.80
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.09216Fr.368.64
8,000Fr.0.08980Fr.718.40
12,000Fr.0.08862Fr.1,063.44
20,000Fr.0.08739Fr.1,747.80
28,000Fr.0.08715Fr.2,440.20
Manufacturers Standard Package
Unit Price without VAT:Fr.0.38000
Unit Price with VAT:Fr.0.41078