
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Frequency Range | - | |
Impedance - Unbalanced/Balanced | 75 / 120Ohm | |
Phase Difference | - | |
Insertion Loss (Max) | - | |
Return Loss (Min) | - | |
Package / Case | BNC In-Line Module | |
Mounting Type | Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.51.05000 | Fr.51.05 |
| Unit Price without VAT: | Fr.51.05000 |
|---|---|
| Unit Price with VAT: | Fr.55.18505 |

