
AMHN515N515-10-10F | |
|---|---|
DigiKey Part Number | 5073-AMHN515N515-10-10F-ND |
Manufacturer | |
Manufacturer Product Number | AMHN515N515-10-10F |
Description | HG N5-15P TO N5-15R, ANTIMICROBE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10.00' (3.05m) Power Cord Black NEMA N5-15P To NEMA N5-15R SJTOW |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA N5-15P | |
2nd Connector | NEMA N5-15R | |
Number of Conductors | 3 | |
Cord Type | SJTOW | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 10.00' (3.05m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 10A | |
Operating Temperature | 105°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.36.50000 | Fr.36.50 |
| Unit Price without VAT: | Fr.36.50000 |
|---|---|
| Unit Price with VAT: | Fr.39.45650 |

