
AOCQP28100-005-AR | |
|---|---|
DigiKey Part Number | 5073-AOCQP28100-005-AR-ND |
Manufacturer | |
Manufacturer Product Number | AOCQP28100-005-AR |
Description | ACTIVE OPTICAL CABLE QSFP28 100G |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 38 Position QSFP28 to QSFP28 Plug to Plug 16.40' (5.00m) Aqua Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Connectors | QSFP28 to QSFP28 | |
Number of Positions | 38 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | - | |
Cable Type | Round | |
Usage | Ethernet | |
Length | 16.40' (5.00m) | |
Color | Aqua | |
Shielding | Unshielded | |
Wire Gauge | - | |
Current - Max/Contact | 750 mA | |
Frequency - Max | 100Gbps | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.302.53000 | Fr.302.53 |
| Unit Price without VAT: | Fr.302.53000 |
|---|---|
| Unit Price with VAT: | Fr.327.03493 |

