
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Conversion Type | Same Series | |
Convert From (Adapter End) | RCA Jack, Female Socket | |
Convert To (Adapter End) | RCA Jack, Female Socket | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead | |
Body Material | Brass | |
Body Finish | Nickel | |
Features | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.10.12000 | Fr.10.12 |
| Unit Price without VAT: | Fr.10.12000 |
|---|---|
| Unit Price with VAT: | Fr.10.93972 |

