
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Cable Side, Male Jackscrew | |
Termination | Solder Cup | |
Primary Material | - | |
Shell Material, Finish | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Current Rating (Amps) | - | |
Backset Spacing | - | |
Features | Assembly | |
Voltage Rating | - | |
Color | - | |
Contact Form | - | |
Dielectric Material | Acrylonitrile Butadiene Styrene (ABS) | |
Wire Gauge | 20-30 AWG | |
Contact Material | - | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.31.46000 | Fr.31.46 |
| 10 | Fr.26.73700 | Fr.267.37 |
| 25 | Fr.25.06320 | Fr.626.58 |
| 50 | Fr.23.86780 | Fr.1,193.39 |
| 100 | Fr.22.72960 | Fr.2,272.96 |
| 250 | Fr.21.30844 | Fr.5,327.11 |
| Unit Price without VAT: | Fr.31.46000 |
|---|---|
| Unit Price with VAT: | Fr.34.00826 |








