
| TRD855SCR-100 | |
|---|---|
| DigiKey Part Number | 5073-TRD855SCR-100-ND | 
| Manufacturer | |
| Manufacturer Product Number | TRD855SCR-100 | 
| Description | CBL RJ45/RJ45 CAT5E SHLD 100' | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 100.00' (30.48m) Shielded | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | L-com | |
| Series | - | |
| Packaging | Bag | |
| Part Status | Active | |
| Cable Type | Round Cable | |
| Connector Type | Plug to Plug | |
| Mounting Type | Free Hanging (In-Line) | |
| Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
| Length | 100.00' (30.48m) | |
| Shielding | Shielded | |
| Color | Gray | |
| Features | - | |
| Style | Cat5e | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.73.97000 | Fr.73.97 | 
| 10 | Fr.62.87300 | Fr.628.73 | 
| 25 | Fr.58.94000 | Fr.1,473.50 | 
| 50 | Fr.56.12980 | Fr.2,806.49 | 
| 100 | Fr.53.45470 | Fr.5,345.47 | 
| Unit Price without VAT: | Fr.73.97000 | 
|---|---|
| Unit Price with VAT: | Fr.79.96157 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland