CA3A-90LMICB-1M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3A-90LMICB-2M

DigiKey Part Number
5073-CA3A-90LMICB-2M-ND
Manufacturer
Manufacturer Product Number
CA3A-90LMICB-2M
Description
CA USB 3.0 STR A/90RL MICRO B
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male, Left Angle 6.56' (2.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Configuration
Length
6.56' (2.00m)
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Transfer Rate
5Gbps
Wire Gauge
24 AWG, 30 AWG
Shielding
Shielded
Color
Blue
Features
Data Transfer and Charge
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bag
QuantityUnit PriceExt Price
1Fr.44.09000Fr.44.09
Manufacturers Standard Package
Unit Price without VAT:Fr.44.09000
Unit Price with VAT:Fr.47.66129