Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| CA90UA-90LB-1M | |
|---|---|
| DigiKey Part Number | 5073-CA90UA-90LB-1M-ND | 
| Manufacturer | |
| Manufacturer Product Number | CA90UA-90LB-1M | 
| Description | CA USB 90UP A/90LT B DX 1M | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | USB 2.0 Cable A Male to B Male, Right Angle 3.28' (1.00m) Shielded | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Bag | |
| Part Status | Active | |
| Configuration | ||
| Length | 3.28' (1.00m) | |
| Specifications | USB 2.0 | |
| Transfer Rate | 480Mbps | |
| Wire Gauge | 26 AWG, 28 AWG | |
| Shielding | Shielded | |
| Color | Gray | |
| Features | Data Transfer and Charge | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.4.10000 | Fr.4.10 | 
| Unit Price without VAT: | Fr.4.10000 | 
|---|---|
| Unit Price with VAT: | Fr.4.43210 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                












 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland