
CAU31CAF-3F | |
---|---|
DigiKey Part Number | 5073-CAU31CAF-3F-ND |
Manufacturer | |
Manufacturer Product Number | CAU31CAF-3F |
Description | CBL USB 3.0 TYPE C/AF 3 FT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female to C Male 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 3.00' (914.4mm) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 26 AWG, 32 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.49.32000 | Fr.49.32 |
Unit Price without VAT: | Fr.49.32000 |
---|---|
Unit Price with VAT: | Fr.53.31492 |