
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | L-com | |
| Series | ||
| Packaging | Bag | |
| Part Status | Active | |
| Connector Style | SC | |
| Connector Type | Plug | |
| Simplex/Duplex | Simplex | |
| Mode | Singlemode | |
| Fiber Core Diameter | - | |
| Fiber Cladding Diameter | - | |
| Cable Diameter | 6.8mm, 7.2mm | |
| Mounting Type | Free Hanging (In-Line) | |
| Fastening Type | Bayonet Lock | |
| Housing Color | Green | |
| Boot Color | Black | |
| Ingress Protection | IP68 - Dust Tight, Waterproof | |
| Features | - | |
| Attenuation - Typ | - | |
| Reflection | - | |
| Housing Material | - | |
| Ferrule Material | - | |
| Body Material | - | |
| Operating Temperature | - | |
| Mating Cycles | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.24.88000 | Fr.24.88 | 
| Unit Price without VAT: | Fr.24.88000 | 
|---|---|
| Unit Price with VAT: | Fr.26.89528 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland