
| TRD815SRA6BL-20 | |
|---|---|
| DigiKey Part Number | 5073-TRD815SRA6BL-20-ND | 
| Manufacturer | |
| Manufacturer Product Number | TRD815SRA6BL-20 | 
| Description | C5E PVC FTP STR-LFT BLU 20F | 
| Customer Reference | |
| Detailed Description | Modular Cable Plug to Plug, Angled Left, 90° 8p8c (RJ45, Ethernet) 20.00' (6.10m) Shielded | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | L-com | |
| Series | - | |
| Packaging | Bag | |
| Part Status | Obsolete | |
| Cable Type | Round Cable | |
| Connector Type | Plug to Plug, Angled Left, 90° | |
| Mounting Type | Free Hanging (In-Line) | |
| Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
| Length | 20.00' (6.10m) | |
| Shielding | Shielded | |
| Color | Blue | |
| Features | Molded Plugs | |
| Style | Cat5e | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland