
CRMN15FF-10 | |
---|---|
DigiKey Part Number | 5073-CRMN15FF-10-ND |
Manufacturer | L-com |
Manufacturer Product Number | CRMN15FF-10 |
Description | CABLE DB15F/F RVS HDWARE 10' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Gray 10.00' (3.05m) Receptacle, Female Sockets to Receptacle, Female Sockets Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 10.00' (3.05m) | |
Shielding | Shielded | |
Color | Gray | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.51.91000 | Fr.51.91 |
10 | Fr.44.12700 | Fr.441.27 |
25 | Fr.41.36600 | Fr.1,034.15 |
50 | Fr.39.39360 | Fr.1,969.68 |
100 | Fr.37.51540 | Fr.3,751.54 |
Unit Price without VAT: | Fr.51.91000 |
---|---|
Unit Price with VAT: | Fr.56.11471 |