
CSMT15MF-50 | |
---|---|
DigiKey Part Number | 5073-CSMT15MF-50-ND |
Manufacturer | |
Manufacturer Product Number | CSMT15MF-50 |
Description | CA DB15M/F MTL ARMR 50' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Gray 50.00' (15.24m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 50.00' (15.24m) | |
Shielding | Shielded | |
Color | Gray | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.87.22000 | Fr.87.22 |
Unit Price without VAT: | Fr.87.22000 |
---|---|
Unit Price with VAT: | Fr.94.28482 |