
CSMUAB-PL-05M | |
|---|---|
DigiKey Part Number | 5073-CSMUAB-PL-05M-ND |
Manufacturer | |
Manufacturer Product Number | CSMUAB-PL-05M |
Description | CA USB 2.0 A/B PLAS ARMR 0.5M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 1.64' (500.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 20 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.32.90000 | Fr.32.90 |
| Unit Price without VAT: | Fr.32.90000 |
|---|---|
| Unit Price with VAT: | Fr.35.56490 |


