
CTLB3VGAMF-50T | |
---|---|
DigiKey Part Number | 5073-CTLB3VGAMF-50T-ND |
Manufacturer | |
Manufacturer Product Number | CTLB3VGAMF-50T |
Description | CA SVGA HD15 M/F W/DISCONN 50' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD15 Black 50.00' (15.24m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | HD15 | |
Number of Positions | 15 | |
Length | 50.00' (15.24m) | |
Shielding | Shielded | |
Color | Black | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.33.98000 | Fr.33.98 |
Unit Price without VAT: | Fr.33.98000 |
---|---|
Unit Price with VAT: | Fr.36.73238 |