
TRD695VLT-80 | |
---|---|
DigiKey Part Number | 5073-TRD695VLT-80-ND |
Manufacturer | |
Manufacturer Product Number | TRD695VLT-80 |
Description | CBL RJ45/RJ45 CAT6 VLT 80F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 80.00' (24.38m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 80.00' (24.38m) | |
Shielding | Unshielded | |
Color | Violet | |
Features | Molded Plugs | |
Style | Cat6 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.75.63000 | Fr.75.63 |
Unit Price without VAT: | Fr.75.63000 |
---|---|
Unit Price with VAT: | Fr.81.75603 |