FCA-M3SR-LCST-05M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: Fr.4.06000
Datasheet
FCA-M3SR-LCSC-01M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCA-M3SR-LCST-05M

DigiKey Part Number
5073-FCA-M3SR-LCST-05M-ND
Manufacturer
Manufacturer Product Number
FCA-M3SR-LCST-05M
Description
LC/ST 10GB LASER OPTIMIZED MULTI
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC/UPC To ST/UPC 50/125 16.4' (5.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
1st Connector
LC/UPC
2nd Connector
ST/UPC
Cable Diameter
0.08" (2.0mm)
Cable Type
-
Features
-
Fiber Type
50/125
Length - Overall
16.4' (5.0m)
Type
Multimode, Simplex, OM3
Ratings
-
Bend Radius
-
Color - Cable
Aqua
Color - Connectors
-
Insertion Loss
-
Jacket (Insulation) Material
-
Return Loss
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bag
QuantityUnit PriceExt Price
1Fr.3.04000Fr.3.04
Manufacturers Standard Package
Unit Price without VAT:Fr.3.04000
Unit Price with VAT:Fr.3.28624