
FCA-M3ST-STS-02 | |
---|---|
DigiKey Part Number | 5073-FCA-M3ST-STS-02-ND |
Manufacturer | |
Manufacturer Product Number | FCA-M3ST-STS-02 |
Description | FIBER OPTIC PATCH CORD MM OM3 SI |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic ST/UPC To ST/UPC 50/125 6.6' (2.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | ST/UPC | |
2nd Connector | ST/UPC | |
Cable Diameter | 0.12" (3.0mm) | |
Cable Type | Fiber Patch | |
Features | - | |
Fiber Type | 50/125 | |
Length - Overall | 6.6' (2.0m) | |
Type | Multimode, Simplex, OM3 | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Black | |
Color - Connectors | - | |
Insertion Loss | - | |
Jacket (Insulation) Material | Low Smoke Zero Halogen (LSZH) | |
Return Loss | - | |
Operating Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.3.37000 | Fr.3.37 |
Unit Price without VAT: | Fr.3.37000 |
---|---|
Unit Price with VAT: | Fr.3.64297 |