
HG2458-15DP-090 | |
---|---|
DigiKey Part Number | 5073-HG2458-15DP-090-ND |
Manufacturer | |
Manufacturer Product Number | HG2458-15DP-090 |
Description | ANTPANEL 2.4/5GHZ 15DBI 90? |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a/b/g/n/ac, Wi-Fi, WISP, WiMax Sector N Type Female (2) Mast Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.45GHz, 5.375GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.85GHz | |
Antenna Type | Sector | |
Number of Bands | 2 | |
VSWR | 1.5, 2 | |
Return Loss | - | |
Gain | 13dBi, 15dBi | |
Power - Max | 100 W | |
Features | - | |
Termination | N Type Female (2) | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Mast Mount | |
Height (Max) | 3.200" (81.28mm) | |
Applications | 802.11a/b/g/n/ac, Wi-Fi, WISP, WiMax | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.635.15000 | Fr.635.15 |
10 | Fr.559.64000 | Fr.5,596.40 |
Unit Price without VAT: | Fr.635.15000 |
---|---|
Unit Price with VAT: | Fr.686.59715 |