
| FOA-818-HVI | |
|---|---|
| DigiKey Part Number | 5073-FOA-818-HVI-ND | 
| Manufacturer | |
| Manufacturer Product Number | FOA-818-HVI | 
| Description | FIBER COUPLER, LC/LC QUAD, TRANS | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Snap-In | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | L-com | |
| Series | ||
| Packaging | Bag | |
| Part Status | Active | |
| Type | Coupler | |
| Convert From (Adapter End) | LC Receptacle | |
| Convert To (Adapter End) | LC Receptacle | |
| Simplex/Duplex | 4-Plex | |
| Mode | Singlemode/Multimode | |
| Mounting Type | Panel Mount, Snap-In | |
| Housing Material | - | |
| Ferrule Material | Zirconia | |
| Features | - | |
| Color | Violet | |
| Material Flammability Rating | - | |
| Ingress Protection | - | |
| Operating Temperature | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.11.91000 | Fr.11.91 | 
| Unit Price without VAT: | Fr.11.91000 | 
|---|---|
| Unit Price with VAT: | Fr.12.87471 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland