
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | L-com | |
| Series | ||
| Packaging | Bag | |
| Part Status | Active | |
| Connector Style | LC | |
| Connector Type | Plug | |
| Simplex/Duplex | Simplex | |
| Mode | Multimode | |
| Fiber Core Diameter | 50µm | |
| Fiber Cladding Diameter | 125µm | |
| Cable Diameter | 1.6mm, 3.0mm | |
| Mounting Type | Free Hanging (In-Line) | |
| Fastening Type | Latch Lock | |
| Housing Color | Black | |
| Boot Color | Black | |
| Ingress Protection | - | |
| Features | Dust Cap | |
| Attenuation - Typ | - | |
| Reflection | - | |
| Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
| Ferrule Material | Copper Alloy | |
| Body Material | Acrylonitrile Butadiene Styrene (ABS) | |
| Operating Temperature | - | |
| Mating Cycles | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.36.85000 | Fr.36.85 | 
| Unit Price without VAT: | Fr.36.85000 | 
|---|---|
| Unit Price with VAT: | Fr.39.83485 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland