
FXC-XFP-ZR10G-CNO | |
---|---|
DigiKey Part Number | 5073-FXC-XFP-ZR10G-CNO-ND |
Manufacturer | |
Manufacturer Product Number | FXC-XFP-ZR10G-CNO |
Description | FIBER OPTIC TRANSCEIVER, XFP, 15 |
Customer Reference | |
Detailed Description | Transceiver Module Telecom/Datacom Systems 11.3Gbps 1550nm 3.13V ~ 3.57V, 4.75V ~ 5.25V LC Duplex Pluggable, XFP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Data Rate | 11.3Gbps | |
Wavelength | 1550nm | |
Applications | Telecom/Datacom Systems | |
Voltage - Supply | 3.13V ~ 3.57V, 4.75V ~ 5.25V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, XFP |