Cable Assembly 9.8' (3.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HD-DVI-MM-3

DigiKey Part Number
5073-HD-DVI-MM-3-ND
Manufacturer
Manufacturer Product Number
HD-DVI-MM-3
Description
CA HDMI M/DVI-D M SNGL LNK 3M
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Assembly 9.8' (3.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
2nd Connector Mounting Type
Free Hanging (In-Line), Mating Hardware
Packaging
Bag
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
HDMI-A Male
Shielding
Shielded
2nd Connector Type
DVI-D Single Link Male
Usage
Digital Visual Interface, High Definition Multimedia Interface
Length
9.8' (3.00m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CHF
Bag
QuantityUnit PriceExt Price
1Fr.78.42000Fr.78.42
10Fr.66.66400Fr.666.64
25Fr.62.49400Fr.1,562.35
50Fr.59.51480Fr.2,975.74
100Fr.56.67850Fr.5,667.85
Manufacturers Standard Package
Unit Price without VAT:Fr.78.42000
Unit Price with VAT:Fr.84.77202