
HG2409RD-SM | |
---|---|
DigiKey Part Number | 5073-HG2409RD-SM-ND |
Manufacturer | |
Manufacturer Product Number | HG2409RD-SM |
Description | ANTRUBBER DUCK 2.4GHZ 9DBI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g/n, Bluetooth, ISM, Wi-Fi, WLAN Whip, Tilt SMA Male Connector Mount, Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Bluetooth, General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 9dBi | |
Power - Max | 50 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount, Magnetic | |
Height (Max) | 15.120" (384.05mm) | |
Applications | 802.11b/g/n, Bluetooth, ISM, Wi-Fi, WLAN |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.59.03000 | Fr.59.03 |
10 | Fr.49.01400 | Fr.490.14 |
25 | Fr.46.51200 | Fr.1,162.80 |
100 | Fr.43.76320 | Fr.4,376.32 |
Unit Price without VAT: | Fr.59.03000 |
---|---|
Unit Price with VAT: | Fr.63.81143 |