HG62703U-NM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HG62703U-NM

DigiKey Part Number
5073-HG62703U-NM-ND
Manufacturer
Manufacturer Product Number
HG62703U-NM
Description
ANTOMNI 615-2700, 0-3.5 DBI, NM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
RF ANTENNA 4G, 5G, Bluetooth, Wi-Fi, Z-Wave, Zigbee™ Whip, Straight N Type Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth, Cellular, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
788.5MHz, 2.2GHz
Frequency Range
617MHz ~ 960MHz, 1.71GHz ~ 2.69GHz
Antenna Type
Whip, Straight
Number of Bands
2
VSWR
3
Return Loss
-
Gain
2dBi, 3dBi
Features
Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m
Termination
N Type Male
Ingress Protection
IP67
Grade
-
Qualification
-
Mounting Type
Connector Mount
Height (Max)
7.400" (187.96mm)
Applications
4G, 5G, Bluetooth, Wi-Fi, Z-Wave, Zigbee™
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bag
QuantityUnit PriceExt Price
1Fr.29.24000Fr.29.24
10Fr.23.78100Fr.237.81
25Fr.22.41680Fr.560.42
100Fr.20.91810Fr.2,091.81
250Fr.20.20360Fr.5,050.90
Manufacturers Standard Package
Unit Price without VAT:Fr.29.24000
Unit Price with VAT:Fr.31.60844