IPCFDC13-10A-2M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SCHURTER Inc.
In Stock: 29
Unit Price: Fr.9.99000
Datasheet

Parametric Equivalent


CNC Tech
In Stock: 350
Unit Price: Fr.8.33000
Datasheet
6.56' (2.00m) Power Cord Black CEE 7/7, Right Angle To IEC 320-C13 H05VV-F3G0.75
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPCFDC13-10A-2M

DigiKey Part Number
5073-IPCFDC13-10A-2M-ND
Manufacturer
Manufacturer Product Number
IPCFDC13-10A-2M
Description
INT. PC - SCHUCKO CEE7/7 DA/C13
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
6.56' (2.00m) Power Cord Black CEE 7/7, Right Angle To IEC 320-C13 H05VV-F3G0.75
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
CEE 7/7, Right Angle
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
H05VV-F3G0.75
Wire Gauge
18 AWG
Shielding
Unshielded
Length
6.56' (2.00m)
Approval Agency Marking
-
Approved Countries
-
Color
Black
Voltage Rating
250V
Current Rating (Amps)
10A
Operating Temperature
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 219
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bag
QuantityUnit PriceExt Price
1Fr.18.73000Fr.18.73
Manufacturers Standard Package
Unit Price without VAT:Fr.18.73000
Unit Price with VAT:Fr.20.24713