Parametric Equivalent
Parametric Equivalent

FCA-6S2SCASCAR2-10 | |
|---|---|
DigiKey Part Number  | 5073-FCA-6S2SCASCAR2-10-ND  | 
Manufacturer  | |
Manufacturer Product Number  | FCA-6S2SCASCAR2-10  | 
Description  | FIBER DIST CABLE, 6 STRAND SC/AP  | 
Manufacturer Standard Lead Time  | 5 Weeks  | 
Customer Reference  | |
Detailed Description  | Cable Fiber Optic SC/APC (12) To SC/APC (12) 9/125 32.8' (10.0m)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | L-com  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
1st Connector  | SC/APC (12)  | |
2nd Connector  | SC/APC (12)  | |
Cable Diameter  | 0.20" (5.0mm)  | |
Cable Type  | Fiber Patch  | |
Features  | -  | |
Fiber Type  | 9/125  | |
Length - Overall  | 32.8' (10.0m)  | |
Type  | Singlemode, Simplex, OS2  | |
Ratings  | -  | |
Bend Radius  | 75mm  | |
Color - Cable  | Yellow  | |
Color - Connectors  | -  | |
Insertion Loss  | 0.30dB  | |
Jacket (Insulation) Material  | Poly-Vinyl Chloride (PVC)  | |
Return Loss  | 60dB  | |
Operating Temperature  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.74.80000 | Fr.74.80 | 
| Unit Price without VAT: | Fr.74.80000 | 
|---|---|
| Unit Price with VAT: | Fr.80.85880 | 



