
LC-MM08-5512 | |
|---|---|
DigiKey Part Number | 5073-LC-MM08-5512-ND |
Manufacturer | |
Manufacturer Product Number | LC-MM08-5512 |
Description | 120V SERVICE ENTRANCE,60A MAIN, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Equipment Cabinet Enclosed, Bottom, Front, Sides, Top 7.990" L x 4.530" W x 14.500" H (22.95mm x 115.06mm x 368.30mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Equipment Cabinet | |
Style | Enclosed, Bottom, Front, Sides, Top | |
Number of Units | 1U | |
Dimensions - Panel | - | |
Dimensions - Overall | 7.990" L x 4.530" W x 14.500" H (22.95mm x 115.06mm x 368.30mm) | |
Door | Steel | |
Features | - | |
Mounting Rails | - | |
Ventilation | Non-Vented | |
Material | Metal, Steel | |
Color | Gray | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.397.85000 | Fr.397.85 |
| Unit Price without VAT: | Fr.397.85000 |
|---|---|
| Unit Price with VAT: | Fr.430.07585 |

