
LCANGPS1005 | |
---|---|
DigiKey Part Number | 5073-LCANGPS1005-ND |
Manufacturer | |
Manufacturer Product Number | LCANGPS1005 |
Description | RUGGEDIZED GPS ACTIVE ANTENNA MU |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS, SBAS Module TNC Female Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.389GHz | |
Frequency Range | 1.164GHz ~ 1.615GHz | |
Antenna Type | Module | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 47.5dBi | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m, LNA | |
Termination | TNC Female | |
Ingress Protection | IP69K | |
Grade | - | |
Qualification | - | |
Mounting Type | Threaded | |
Height (Max) | 1.100" (27.94mm) | |
Applications | BeiDou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS, SBAS |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.1,497.41000 | Fr.1,497.41 |
Unit Price without VAT: | Fr.1,497.41000 |
---|---|
Unit Price with VAT: | Fr.1,618.70021 |