Parametric Equivalent

MPM8OM5-SCR-10 | |
|---|---|
DigiKey Part Number  | 5073-MPM8OM5-SCR-10-ND  | 
Manufacturer  | |
Manufacturer Product Number  | MPM8OM5-SCR-10  | 
Description  | MPO W/ PINS TO SC FAN-OUT, 8 FIB  | 
Manufacturer Standard Lead Time  | 4 Weeks  | 
Customer Reference  | |
Detailed Description  | Cable Fiber Optic MPO To SC (8) 50/125 32.8' (10.0m)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | L-com  | |
Series  | -  | |
Packaging  | Bag  | |
Part Status  | Active  | |
1st Connector  | MPO  | |
2nd Connector  | SC (8)  | |
Cable Diameter  | -  | |
Cable Type  | -  | |
Features  | -  | |
Fiber Type  | 50/125  | |
Length - Overall  | 32.8' (10.0m)  | |
Type  | Multimode, OM5  | |
Ratings  | -  | |
Bend Radius  | -  | |
Color - Cable  | Green  | |
Color - Connectors  | -  | |
Insertion Loss  | -  | |
Jacket (Insulation) Material  | -  | |
Return Loss  | -  | |
Operating Temperature  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.73.97000 | Fr.73.97 | 
| Unit Price without VAT: | Fr.73.97000 | 
|---|---|
| Unit Price with VAT: | Fr.79.96157 | 


