
PR175D16-630-CMB | |
---|---|
DigiKey Part Number | 5073-PR175D16-630-CMB-ND |
Manufacturer | L-com |
Manufacturer Product Number | PR175D16-630-CMB |
Description | 1.75" (1U) X 19" PANEL WITH 16 0 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Patch Panel | |
Connector Type | - | |
Number of Positions | 16 | |
Number of Rows | 1 | |
Termination Style | Connector |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.96.58000 | Fr.96.58 |
Unit Price without VAT: | Fr.96.58000 |
---|---|
Unit Price with VAT: | Fr.104.40298 |