Parametric Equivalent

| LCCA30798/GY-FT3 | |
|---|---|
| DigiKey Part Number | 5073-LCCA30798/GY-FT3-ND | 
| Manufacturer | |
| Manufacturer Product Number | LCCA30798/GY-FT3 | 
| Description | COAX CBL BNC TO HD-BNC 36" | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | Cable Assembly Coaxial BNC to HD-BNC Belden 1694A 36.00" (914.40mm) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | L-com | |
| Series | - | |
| Packaging | Bag | |
| Part Status | Active | |
| Style | BNC to HD-BNC | |
| 1st Connector | BNC Plug | |
| 1st Contact Gender | Male | |
| 1st Connector Mounting Type | Free Hanging (In-Line) | |
| 1st Connector Mounting Feature | - | |
| 2nd Connector | HD-BNC Plug | |
| 2nd Contact Gender | Male | |
| 2nd Connector Mounting Type | Free Hanging (In-Line) | |
| 2nd Connector Mounting Feature | - | |
| Length | 36.00" (914.40mm) | |
| Cable Type | Belden 1694A | |
| Cable Impedance | 75 Ohms | |
| Connector Impedance | 75 Ohms | |
| Overall Impedance | 75 Ohms | |
| Frequency - Max | 6 GHz | |
| Color | Gray | |
| Features | - | |
| Operating Temperature | -20°C ~ 75°C | |
| Ingress Protection | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.29.10000 | Fr.29.10 | 
| Unit Price without VAT: | Fr.29.10000 | 
|---|---|
| Unit Price with VAT: | Fr.31.45710 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland