Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| LCCN10-06570-231 | |
|---|---|
| DigiKey Part Number | 5073-LCCN10-06570-231-ND | 
| Manufacturer | |
| Manufacturer Product Number | LCCN10-06570-231 | 
| Description | 78 OHM TRB 3-LUG JACK 1553 CONNE | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | TRB, Twinaxial/Triaxial Connector Jack, Female Socket 78 Ohms Free Hanging (In-Line) Solder | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Style | ||
| Connector Type | Jack, Female Socket | |
| Contact Termination | Solder | |
| Shield Termination | Clamp | |
| Impedance | 78 Ohms | |
| Mounting Type | Free Hanging (In-Line) | |
| Mounting Feature | - | |
| Cable Group | TWC-78-1 | |
| Fastening Type | Bayonet Lock | |
| Frequency - Max | 500 MHz | |
| Number of Ports | 1 | |
| Features | - | |
| Housing Color | Silver | |
| Ingress Protection | - | |
| Center Contact Material | Beryllium Copper | |
| Includes | - | |
| Body Material | Brass | |
| Body Finish | Nickel | |
| Center Contact Plating | Gold | |
| Dielectric Material | Polytetrafluoroethylene (PTFE) | |
| Operating Temperature | -55°C ~ 200°C | |
| Mating Cycles | - | |
| Insertion Loss | 0.10dB | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.50.18000 | Fr.50.18 | 
| Unit Price without VAT: | Fr.50.18000 | 
|---|---|
| Unit Price with VAT: | Fr.54.24458 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland