
HG65806QPCUPR-NF | |
---|---|
DigiKey Part Number | 5073-HG65806QPCUPR-NF-ND |
Manufacturer | |
Manufacturer Product Number | HG65806QPCUPR-NF |
Description | INDOOR CEILING OMNI ANTENNA, 6 D |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, CDMA, GSM, LTE, LPWAN, LoRA, LTE-M, NB-IoT, IoT, M2M Dome N Type Female (4) Ceiling Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 657.5MHz, 829MHz, 2.197GHz, 3.65GHz, 5.4GHz | |
Frequency Range | 617MHz ~ 6GHz | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | 1.8 | |
Return Loss | - | |
Gain | 4.5dBi | |
Power - Max | 50 W | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | N Type Female (4) | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Ceiling Mount | |
Height (Max) | 0.940" (23.88mm) | |
Applications | 5G, CDMA, GSM, LTE, LPWAN, LoRA, LTE-M, NB-IoT, IoT, M2M |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.329.46000 | Fr.329.46 |
10 | Fr.286.03800 | Fr.2,860.38 |
25 | Fr.275.20240 | Fr.6,880.06 |
Unit Price without VAT: | Fr.329.46000 |
---|---|
Unit Price with VAT: | Fr.356.14626 |