Image for MPI002/TE/GN/24 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPI002/TE/GN/24

DigiKey Part Number
5073-MPI002/TE/GN/24-ND
Manufacturer
Manufacturer Product Number
MPI002/TE/GN/24
Description
MPI002/TE/GN/24
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Round, Button, Flush
Mfr
Color - Actuator/Cap
Silver
Series
Illumination Type, Color
LED, Green
Packaging
Bulk
Illumination Voltage (Nominal)
24 VDC
Part Status
Active
Termination Style
Screw Terminal
Mounting Type
Panel Mount, Front
Ingress Protection
IP66 - Dust Tight, Water Resistant
Type
Anti-Vandal, Illuminated
Panel Cutout Dimensions
Circular - 19.20mm Dia
Circuit
Operating Temperature
-30°C ~ 70°C
Switch Function
Off-Mom
Mechanical Life
750,000 Cycles
Current Rating (Amps)
50mA (DC)
Electrical Life
35,000 Cycles
Voltage Rating - DC
24 V
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 13
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.52.23000Fr.52.23
Manufacturers Standard Package
Unit Price without VAT:Fr.52.23000
Unit Price with VAT:Fr.56.46063