FXC-SFP-TXM-1GWB-TEN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FXC-SFP-TXM-1GWB-TEN

DigiKey Part Number
5073-FXC-SFP-TXM-1GWB-TEN-ND
Manufacturer
Manufacturer Product Number
FXC-SFP-TXM-1GWB-TEN
Description
FIBER OPTIC TRANSCEIVER, SFP, RJ
Customer Reference
Detailed Description
Transceiver Module Telecom/Datacom Systems 1.25Gbps 3.15V ~ 3.45V RJ45 Pluggable, SFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Obsolete
Data Rate
1.25Gbps
Wavelength
-
Applications
Telecom/Datacom Systems
Voltage - Supply
3.15V ~ 3.45V
Connector Type
RJ45
Mounting Type
Pluggable, SFP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.