FCA-S2SR-FCASCA-01M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCA-S2SR-FCASCA-01M

DigiKey Part Number
5073-FCA-S2SR-FCASCA-01M-ND
Manufacturer
Manufacturer Product Number
FCA-S2SR-FCASCA-01M
Description
FC-APC TO SC-APC 9/125 SINGLEMO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic FC/APC To SC/APC 9/125 3.3' (1.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
1st Connector
FC/APC
2nd Connector
SC/APC
Cable Diameter
0.08" (2.0mm)
Cable Type
-
Features
-
Fiber Type
9/125
Length - Overall
3.3' (1.0m)
Type
Singlemode, Simplex, OS2
Ratings
-
Bend Radius
-
Color - Cable
Yellow
Color - Connectors
-
Insertion Loss
-
Jacket (Insulation) Material
-
Return Loss
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bag
QuantityUnit PriceExt Price
1Fr.8.38000Fr.8.38
Manufacturers Standard Package
Unit Price without VAT:Fr.8.38000
Unit Price with VAT:Fr.9.05878