
MPM24OM3-FLCR-5 | |
---|---|
DigiKey Part Number | 5073-MPM24OM3-FLCR-5-ND |
Manufacturer | |
Manufacturer Product Number | MPM24OM3-FLCR-5 |
Description | MPO W/ PINS TO FLC FAN-OUT, 24 F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To LC (24) 50/125 16.4' (5.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | MPO | |
2nd Connector | LC (24) | |
Cable Diameter | - | |
Cable Type | - | |
Features | - | |
Fiber Type | 50/125 | |
Length - Overall | 16.4' (5.0m) | |
Type | Multimode, OM3 | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Aqua | |
Color - Connectors | - | |
Insertion Loss | - | |
Jacket (Insulation) Material | - | |
Return Loss | - | |
Operating Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.112.39000 | Fr.112.39 |
Unit Price without VAT: | Fr.112.39000 |
---|---|
Unit Price with VAT: | Fr.121.49359 |