HG2412U-PRO-5PK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HG2412U-PRO-5PK

DigiKey Part Number
5073-HG2412U-PRO-5PK-ND
Manufacturer
Manufacturer Product Number
HG2412U-PRO-5PK
Description
ANTOMNI 2.4GHZ 12DBI
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA 802.11b/g/n, Bluetooth, ISM Whip, Straight N Type Female Bracket Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
Bluetooth, Cellular, General ISM
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.4GHz
Frequency Range
-
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
-
Return Loss
-
Gain
12dBi
Features
-
Termination
N Type Female
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Bracket Mount
Height (Max)
57.900" (1470.66mm)
Applications
802.11b/g/n, Bluetooth, ISM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bag
QuantityUnit PriceExt Price
1Fr.909.99000Fr.909.99
Manufacturers Standard Package
Unit Price without VAT:Fr.909.99000
Unit Price with VAT:Fr.983.69919