TRD3115M-1M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD3115M-1M

DigiKey Part Number
5073-TRD3115M-1M-ND
Manufacturer
Manufacturer Product Number
TRD3115M-1M
Description
CBL IND CAT5 568B SHLD 1M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
3.28' (1.00m)
Shielding
Shielded
Color
Black
Features
Circular Bayonet Coupling
Style
Cat5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bag
QuantityUnit PriceExt Price
1Fr.41.64000Fr.41.64
Manufacturers Standard Package
Unit Price without VAT:Fr.41.64000
Unit Price with VAT:Fr.45.01284