
| MTPF06-25 | |
|---|---|
| DigiKey Part Number | 5073-MTPF06-25-ND | 
| Manufacturer | |
| Manufacturer Product Number | MTPF06-25 | 
| Description | 6 FIBER RIBBON CBLMTP(F) 25M | 
| Customer Reference | |
| Detailed Description | Cable Fiber Optic MPO To MPO 62.5/125 82.0' (25.0m) | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | L-com | |
| Series | - | |
| Packaging | Bag | |
| Part Status | Obsolete | |
| 1st Connector | MPO | |
| 2nd Connector | MPO | |
| Cable Diameter | - | |
| Cable Type | - | |
| Features | - | |
| Fiber Type | 62.5/125 | |
| Length - Overall | 82.0' (25.0m) | |
| Type | Multimode, OM1 | |
| Ratings | - | |
| Bend Radius | - | |
| Color - Cable | Orange | |
| Color - Connectors | - | |
| Insertion Loss | - | |
| Jacket (Insulation) Material | - | |
| Return Loss | - | |
| Operating Temperature | - | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland