N515P-N515R2-15-2F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N515P-N515R2-15-2F

DigiKey Part Number
5073-N515P-N515R2-15-2F-ND
Manufacturer
Manufacturer Product Number
N515P-N515R2-15-2F
Description
N5-15P - 2N5-15R SPLIT POWER COR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2.00' (609.6mm) Power Cord Black NEMA 5-15P To NEMA 5-15R (2) SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA 5-15P
2nd Connector
NEMA 5-15R (2)
Number of Conductors
3
Cord Type
SJT
Wire Gauge
14 AWG
Shielding
Unshielded
Length
2.00' (609.6mm)
Approval Agency Marking
-
Approved Countries
-
Color
Black
Voltage Rating
300V
Current Rating (Amps)
15A
Operating Temperature
105°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bag
QuantityUnit PriceExt Price
1Fr.10.42000Fr.10.42
Manufacturers Standard Package
Unit Price without VAT:Fr.10.42000
Unit Price with VAT:Fr.11.26402