
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C14 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 17 AWG | |
Shielding | Unshielded | |
Length | 3.25' (990.6mm) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Operating Temperature | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.18.13000 | Fr.18.13 |
| 10 | Fr.15.40600 | Fr.154.06 |
| 25 | Fr.14.44120 | Fr.361.03 |
| 50 | Fr.13.75220 | Fr.687.61 |
| 100 | Fr.13.09610 | Fr.1,309.61 |
| 250 | Fr.12.27708 | Fr.3,069.27 |
| 500 | Fr.11.69188 | Fr.5,845.94 |
| Unit Price without VAT: | Fr.18.13000 |
|---|---|
| Unit Price with VAT: | Fr.19.59853 |

