
TRD628ALS-BLU-1 | |
|---|---|
DigiKey Part Number | 5073-TRD628ALS-BLU-1-ND |
Manufacturer | |
Manufacturer Product Number | TRD628ALS-BLU-1 |
Description | CAT6A 28AWG RJ45 LSZH/CM 1F BLU |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.00' (304.8mm) | |
Shielding | Shielded | |
Color | Blue | |
Features | - | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.20.97000 | Fr.20.97 |
| 10 | Fr.17.81800 | Fr.178.18 |
| 25 | Fr.16.70280 | Fr.417.57 |
| 50 | Fr.15.90600 | Fr.795.30 |
| 100 | Fr.15.14710 | Fr.1,514.71 |
| 250 | Fr.14.19988 | Fr.3,549.97 |
| 500 | Fr.13.52300 | Fr.6,761.50 |
| Unit Price without VAT: | Fr.20.97000 |
|---|---|
| Unit Price with VAT: | Fr.22.66857 |

