
SFODBILC-10 | |
---|---|
DigiKey Part Number | 5073-SFODBILC-10-ND |
Manufacturer | |
Manufacturer Product Number | SFODBILC-10 |
Description | CA LC-LC BND INS SNG DPX 10M |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/PC Duplex To LC/PC Duplex 9/125 32.8' (10.0m) |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | LC/PC Duplex | |
2nd Connector | LC/PC Duplex | |
Cable Diameter | - | |
Cable Type | - | |
Features | - | |
Fiber Type | 9/125 | |
Length - Overall | 32.8' (10.0m) | |
Type | Singlemode, Duplex | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Yellow | |
Color - Connectors | - | |
Insertion Loss | - | |
Jacket (Insulation) Material | - | |
Return Loss | - | |
Operating Temperature | - |
Quantity | cms-unit-price | Ext Price |
---|---|---|
1 | Fr.121.99000 | Fr.121.99 |
Unit Price without VAT: | Fr.121.99000 |
---|---|
Unit Price with VAT: | Fr.131.87119 |