TDC028-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDC028-7

DigiKey Part Number
5073-TDC028-7-ND
Manufacturer
Manufacturer Product Number
TDC028-7
Description
FLAT CBL(6X6) 7' W/SPADE LUGS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly RJ12, 6p6c to Ring Terminals 7.00' (2.13m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Connector Type
RJ12, 6p6c to Ring Terminals
Length
7.00' (2.13m)
Cable Type
Flat
Color
Gray
Shielding
Unshielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bag
QuantityUnit PriceExt Price
1Fr.2.99000Fr.2.99
Manufacturers Standard Package
Unit Price without VAT:Fr.2.99000
Unit Price with VAT:Fr.3.23219