
ECRP5103UA0 | |
|---|---|
DigiKey Part Number | 5073-ECRP5103UA0-ND |
Manufacturer | |
Manufacturer Product Number | ECRP5103UA0 |
Description | RCP SHLD SELD ZNNI .190-.270DC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded Cat5e |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer L-com | Orientation Straight |
Series | Termination Solder |
Packaging Bag | Shielding Shielded |
Part Status Active | Ratings Cat5e |
Connector Type Jack | LED Color Does Not Contain LED |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Ingress Protection IP68 - Dust Tight, Waterproof |
Number of Ports 1 | Tab Direction User Selectable |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.290.29000 | Fr.290.29 |
| 10 | Fr.246.79000 | Fr.2,467.90 |
| 25 | Fr.233.92400 | Fr.5,848.10 |
| Unit Price without VAT: | Fr.290.29000 |
|---|---|
| Unit Price with VAT: | Fr.313.80349 |

