TRD695AZHF-BLK-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD695AZHF-BLK-25

DigiKey Part Number
5073-TRD695AZHF-BLK-25-ND
Manufacturer
Manufacturer Product Number
TRD695AZHF-BLK-25
Description
EC CAT6A RJ45PL-RJ45PL 25F BLK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
25.00' (7.62m)
Shielding
Shielded
Color
Black
Features
-
Style
Cat6a
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CHF
Bag
QuantityUnit PriceExt Price
1Fr.159.74000Fr.159.74
10Fr.135.79200Fr.1,357.92
25Fr.127.30160Fr.3,182.54
50Fr.124.07000Fr.6,203.50
Manufacturers Standard Package
Unit Price without VAT:Fr.159.74000
Unit Price with VAT:Fr.172.67894